
378D | |
|---|---|
DigiKey Part Number | 378D-ND |
Manufacturer | |
Manufacturer Product Number | 378D |
Description | PLIERS SERRATED JAWS SD |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Obsolete | Length 5.50" (139.7mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |

