
37-711 | |
|---|---|
DigiKey Part Number | 37-711-ND |
Manufacturer | |
Manufacturer Product Number | 37-711 |
Description | SKT HEX BLACK FINISH 6MM 1.87" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 6mm 1.87" (47.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | 1.87" (47.6mm) | |
Features | Black Finish | |
Weight | - |


