Direct

37-212 | |
|---|---|
DigiKey Part Number | 37-212-ND |
Manufacturer | |
Manufacturer Product Number | 37-212 |
Description | SKT 6 POINT DEEP SKT 12MM 2" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 12mm 2.00" (50.8mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 12mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Obsolete | Length 2.00" (50.8mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84147 | Apex Tool Group | 0 | 84147-ND | 6,40000 € | Direct |

