37-209 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: 6,46000 €
Image for 37-209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37-209

DigiKey Part Number
37-209-ND
Manufacturer
Manufacturer Product Number
37-209
Description
SOCKET 6 PNT DEEP SOCKET 9MM 2"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 9mm 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
9mm
Drive Size
1/4"
Length
2.00" (50.8mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes