37-112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 6,27400 €
Image for 37-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37-112

DigiKey Part Number
37-112-ND
Manufacturer
Manufacturer Product Number
37-112
Description
SOCKET 12 POINT 12MM 0.88"
Customer Reference
Detailed Description
Socket 12 Point Socket 12mm 0.88" (22.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
12mm
Drive Size
1/4"
Length
0.88" (22.4mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes