
36533N | |
---|---|
DigiKey Part Number | 36533N-ND |
Manufacturer | |
Manufacturer Product Number | 36533N |
Description | FILE,HALF ROUND,CUT 2,6"/152MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | File |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | File | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 61,26417 € | 735,17 € |
Unit Price without VAT: | 61,26417 € |
---|---|
Unit Price with VAT: | 72,90436 € |