
36521N | |
---|---|
DigiKey Part Number | 36521N-ND |
Manufacturer | |
Manufacturer Product Number | 36521N |
Description | FILE,HALF ROUND,CUT 0,6"/152MM |
Customer Reference | |
Detailed Description | File |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | File | |
For Use With/Related Products | - |