Image for 35720-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35720-06

DigiKey Part Number
72-35720-06-ND
Manufacturer
Manufacturer Product Number
35720-06
Description
20 PC. SAE/MM RAT COMB WR SET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
End - Size
-
Length
-
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,26000 €103,26 €
Manufacturers Standard Package
Unit Price without VAT:103,26000 €
Unit Price with VAT:122,87940 €