
3500TP | |
|---|---|
DigiKey Part Number | 72-3500TP-ND |
Manufacturer | |
Manufacturer Product Number | 3500TP |
Description | EREM TWEEZERS PREMIUM TOOLSET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Assorted Assorted Assorted |
Datasheet | Datasheet |
Category | Tip Style Assorted |
Manufacturer Apex Tool Group | Tip Type Assorted |
Series | Tip Shape Assorted |
Packaging Bulk | Length - Overall Assorted |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,83000 € | 186,83 € |
| Unit Price without VAT: | 186,83000 € |
|---|---|
| Unit Price with VAT: | 222,32770 € |

