Image for 3484D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3484D

DigiKey Part Number
3484D-ND
Manufacturer
Manufacturer Product Number
3484D
Description
PLR SNP RNG .038 45D
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
For External and Internal Rings, Soft Grips
Length
6.00" (152.4mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.