
3449D | |
|---|---|
DigiKey Part Number | 3449D-ND |
Manufacturer | |
Manufacturer Product Number | 3449D |
Description | SOCKET RATCHETING 34MM |
Customer Reference | |
Detailed Description | Socket Ratcheting 34mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | - | |
Size | 34mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Ratcheting | |
Weight | - |

