
3400TSMDU | |
|---|---|
DigiKey Part Number | 72-3400TSMDU-ND |
Manufacturer | |
Manufacturer Product Number | 3400TSMDU |
Description | EREM SMD TWEEZERS - UNIVERSAL TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Assorted Assorted Assorted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Assorted | |
Tip Type | Assorted | |
Tip Shape | Assorted | |
Length - Overall | Assorted | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,68000 € | 168,68 € |
| Unit Price without VAT: | 168,68000 € |
|---|---|
| Unit Price with VAT: | 200,72920 € |

