
33HVN | |
|---|---|
DigiKey Part Number | 33HVN-ND |
Manufacturer | |
Manufacturer Product Number | 33HVN |
Description | SEIZER 5 CURVED CDD 33HV |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.1 lb (45.36 g) |


