cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-074

DigiKey Part Number
33-074-ND
Manufacturer
Manufacturer Product Number
33-074
Description
WRENCH BOX END 2-5/16" 14"
Customer Reference
Detailed Description
Box End Wrench 2-5/16" 14.00" (355.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End
Measurement Type
SAE (Standard)
End - Size
2-5/16"
Length
14.00" (355.6mm)
Finish
Black Oxide Finish
End Detail
Angled 45°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.