
32BSA25 | |
|---|---|
DigiKey Part Number | 32BSA25-ND |
Manufacturer | |
Manufacturer Product Number | 32BSA25 |
Description | TWEEZER CYLNDR ROUNDED 4.53" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Cylindrical Rounded 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Style Cylindrical |
Manufacturer Apex Tool Group | Tip Type Rounded |
Series | Tip Shape Angled |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant |

