
3270D | |
|---|---|
DigiKey Part Number | 3270D-ND |
Manufacturer | |
Manufacturer Product Number | 3270D |
Description | SOCKET 65MM |
Customer Reference | |
Detailed Description | Socket 65mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | - | |
Size | 65mm | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |

