32-832 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 8
Unit Price: 44,45000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-832

DigiKey Part Number
32-832-ND
Manufacturer
Manufacturer Product Number
32-832
Description
WRENCH OPEN END 1" 14.5"
Customer Reference
Detailed Description
Open End (Single) Wrench 1" 14.50" (368.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1"
Length
14.50" (368.3mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
Tapered Handle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes