32-828 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 3
Unit Price: 42,36000 €
Datasheet
Image for 32-828 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-828

DigiKey Part Number
32-828-ND
Manufacturer
Manufacturer Product Number
32-828
Description
WRENCH OPEN END 7/8" 14.5"
Customer Reference
Detailed Description
Open End (Single) Wrench 7/8" 14.50" (368.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
14.50" (368.3mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
Tapered Handle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes