32-824 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 42,22000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32-824

DigiKey Part Number
32-824-ND
Manufacturer
Manufacturer Product Number
32-824
Description
WRENCH OPEN END 3/4" 12"
Customer Reference
Detailed Description
Open End (Single) Wrench 3/4" 12.00" (304.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
12.00" (304.8mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
Tapered Handle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes