
31SA | |
|---|---|
DigiKey Part Number | 72-31SA-ND |
Manufacturer | |
Manufacturer Product Number | 31SA |
Description | 31SA TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Pointed Strong 5.00" (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 5.00" (127.0mm) | |
Pattern Number | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |

