30SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 45
Unit Price: 4,04000 €
Datasheet
Image for 30SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SA

DigiKey Part Number
30SA-ND
Manufacturer
Manufacturer Product Number
30SA
Description
TWEEZER POINTED VERY FINE 5.91"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Self Closing Pointed Very Fine 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Apex Tool Group
Tip Type
Very Fine
Series
Tip Shape
Curved
Packaging
Bulk
Length - Overall
5.91" (150.0mm)
Part Status
Obsolete
Material
Stainless Steel
Features
Acid Resistant, Anti-Magnetic, Heat Resistant, Self Closing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12572SparkFun Electronics451568-12572-ND4,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes