30-308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 15,96100 €
Image for 30-308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-308

DigiKey Part Number
30-308-ND
Manufacturer
Manufacturer Product Number
30-308
Description
WRENCH COMBO 1/4" 3.96"
Customer Reference
Detailed Description
Combination Wrench 1/4" 3.96" (100.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1/4"
Packaging
Bulk
Length
3.96" (100.6mm)
Part Status
Obsolete
Finish
Satin Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81650Apex Tool Group081650-ND15,96100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes