30-280 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 294,07000 €
Image for 30-280 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-280

DigiKey Part Number
30-280-ND
Manufacturer
Manufacturer Product Number
30-280
Description
WRENCH COMBO 2-1/2" 30"
Customer Reference
Detailed Description
Combination Wrench 2-1/2" 30.00" (762.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
2-1/2"
Length
30.00" (762.0mm)
Finish
Black Oxide Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes