30-228 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 14,69000 €
Image for 30-228 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-228

DigiKey Part Number
30-228-ND
Manufacturer
Manufacturer Product Number
30-228
Description
WRENCH COMBO 7/8" 12.5"
Customer Reference
Detailed Description
Combination Wrench 7/8" 12.50" (317.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
7/8"
Length
12.50" (317.5mm)
Finish
Black Oxide Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes