30-224 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 12,34100 €
Image for 30-224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-224

DigiKey Part Number
30-224-ND
Manufacturer
Manufacturer Product Number
30-224
Description
WRENCH COMBO 3/4" 11"
Customer Reference
Detailed Description
Combination Wrench 3/4" 11.00" (279.4mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
3/4"
Packaging
Bulk
Length
11.00" (279.4mm)
Part Status
Obsolete
Finish
Black Oxide Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81777Apex Tool Group081777-ND12,34100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes