30-210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 17,41450 €
Image for 30-210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-210

DigiKey Part Number
30-210-ND
Manufacturer
Manufacturer Product Number
30-210
Description
WRENCH COMBO 5/16" 5.75"
Customer Reference
Detailed Description
Combination Wrench 5/16" 5.75" (146.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
5/16"
Packaging
Bulk
Length
5.75" (146.1mm)
Part Status
Obsolete
Finish
Black Oxide Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81652DApex Tool Group081652D-ND17,41450 €Similar
Obsolete
This product is no longer manufactured. View Substitutes