Image for 30-116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-116

DigiKey Part Number
30-116-ND
Manufacturer
Manufacturer Product Number
30-116
Description
WRENCH COMBO 1/2" 6.52"
Customer Reference
Detailed Description
Combination Wrench 1/2" 6.52" (165.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
6.52" (165.6mm)
Finish
Black Oxide Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.