
2ASARU | |
|---|---|
DigiKey Part Number | 2ASARU-ND |
Manufacturer | |
Manufacturer Product Number | 2ASARU |
Description | TWEEZER FLAT ROUNDED 4.75" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Apex Tool Group | Tip Type Rounded |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 38,81708 € | 2.794,83 € |
| Unit Price without VAT: | 38,81708 € |
|---|---|
| Unit Price with VAT: | 46,19233 € |

