Image for 2956N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2956N

DigiKey Part Number
2956N-ND
Manufacturer
Manufacturer Product Number
2956N
Description
WRENCH TORQUE 3/8" 16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 3/8" 16.00" (406.4mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
3/8"
Packaging
Bulk
Length
16.00" (406.4mm)
Part Status
Active
Finish
Chrome Finish
Tool Type
Torque Wrench
Torque
Fixed, 800.00 in-lbs (90.00Nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,06000 €96,06 €
Manufacturers Standard Package
Unit Price without VAT:96,06000 €
Unit Price with VAT:114,31140 €