cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-822

DigiKey Part Number
28-822-ND
Manufacturer
Manufacturer Product Number
28-822
Description
WRENCH COMBO RATCH 11/16" 10.16"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 11/16" 10.16" (258.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
11/16"
Length
10.16" (258.0mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.