28-036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 54,81000 €
Datasheet
Image for 28-036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-036

DigiKey Part Number
28-036-ND
Manufacturer
Manufacturer Product Number
28-036
Description
WRENCH OPEN END 1-1/8" 7.06"
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/8" 7.06" (179.4mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1-1/8"
Packaging
Bulk
Length
7.06" (179.4mm)
Part Status
Obsolete
Finish
Satin Chrome Finish
Tool Type
Open End (Single)
End Detail
Angled 30°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20149Wiha020149-ND54,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes