28-024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 31,84000 €
Datasheet
Image for 28-024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-024

DigiKey Part Number
28-024-ND
Manufacturer
Manufacturer Product Number
28-024
Description
WRENCH OPEN END 3/4" 6.31"
Customer Reference
Detailed Description
Open End (Single) Wrench 3/4" 6.31" (160.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
6.31" (160.3mm)
Finish
Satin Chrome Finish
End Detail
Angled 30°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes