27-914 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 0
Unit Price: 11,65000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-914

DigiKey Part Number
27-914-ND
Manufacturer
Manufacturer Product Number
27-914
Description
WRENCH OPEN END 7/16" 4.15"
Customer Reference
Detailed Description
Open End Wrench 7/16" 4.15" (105.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
4.15" (105.4mm)
Finish
Polished Chrome Finish
End Detail
Angled 15° and 80°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes