27-818 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 1
Unit Price: 12,90000 €
Datasheet
Image for 27-818 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-818

DigiKey Part Number
27-818-ND
Manufacturer
Manufacturer Product Number
27-818
Description
WRENCH OPEN END 9/16" 6.5"
Customer Reference
Detailed Description
Open End Wrench 9/16" 6.50" (165.1mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
9/16"
Packaging
Bulk
Length
6.50" (165.1mm)
Part Status
Obsolete
Finish
Polished Chrome Finish
Tool Type
Open End
End Detail
Angled 15° and 60°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASW-916Jonard Tools1K701-ND12,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes