Image for 27-663 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-663

DigiKey Part Number
27-663-ND
Manufacturer
Manufacturer Product Number
27-663
Description
WRENCH BOX END 1/4X3/16" SQ
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 1/4" x 3/16" Square, 9/16" x 1/2" Hex 6.75" (171.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1/4" x 3/16" Square, 9/16" x 1/2" Hex
Length
6.75" (171.5mm)
Finish
-
End Detail
-
Torque
-
Features
Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.