Image for 27-643 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-643

DigiKey Part Number
27-643-ND
Manufacturer
Manufacturer Product Number
27-643
Description
WRENCH OPEN END 3/8X7/16" 10"
Customer Reference
Detailed Description
Open End Wrench 3/8" x 7/16" 10.00" (254.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
10.00" (254.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.