cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-622G

DigiKey Part Number
27-622G-ND
Manufacturer
Manufacturer Product Number
27-622G
Description
WRENCH BOX END 5/8X11/16" 7.66"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 5/8" x 11/16" 7.66" (194.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/8" x 11/16"
Length
7.66" (194.5mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.