Image for 27-617G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-617G

DigiKey Part Number
27-617G-ND
Manufacturer
Manufacturer Product Number
27-617G
Description
WRENCH BOX END 3/8X7/16" 5.97"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 3/8" x 7/16" 5.97" (151.6mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
3/8" x 7/16"
Length
5.97" (151.6mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.