Image for 27-601G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-601G

DigiKey Part Number
27-601G-ND
Manufacturer
Manufacturer Product Number
27-601G
Description
WRENCH BX END 13/16X15/16" 9.25"
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 13/16" x 15/16" 9.25" (235.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
13/16" x 15/16"
Length
9.25" (235.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.