Image for 27-570 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-570

DigiKey Part Number
27-570-ND
Manufacturer
Manufacturer Product Number
27-570
Description
WRENCH SET 3/8"-1-1/8" ASST 6PC
Customer Reference
Detailed Description
Wrench Set Wrench 3/8" ~ 1-1/8" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
3/8" ~ 1-1/8"
Length
Assorted
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
Set of 6, Includes Roll Up Pouch, Offset
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.