
2690GP-02 | |
|---|---|
DigiKey Part Number | 72-2690GP-02-ND |
Manufacturer | |
Manufacturer Product Number | 2690GP-02 |
Description | CUTTER, 24", STRAP, 2" CAPACITY, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Strap Cutter Soft Grips |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Steel Strap Cutter | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,33000 € | 272,33 € |
| Unit Price without VAT: | 272,33000 € |
|---|---|
| Unit Price with VAT: | 324,07270 € |

