26-124 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 36,01667 €
Image for 26-124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-124

DigiKey Part Number
26-124-ND
Manufacturer
Manufacturer Product Number
26-124
Description
WRENCH OPEN END 3/4X7/8" 9.32"
Customer Reference
Detailed Description
Open End Wrench 3/4" x 7/8" 9.32" (236.7mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
3/4" x 7/8"
Length
9.32" (236.7mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes