26-064 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 1
Unit Price: 15,42000 €
Datasheet
Image for 26-064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26-064

DigiKey Part Number
26-064-ND
Manufacturer
Manufacturer Product Number
26-064
Description
WRENCH OPEN END 7/16X9/16" 6.14"
Customer Reference
Detailed Description
Open End Wrench 7/16" x 9/16" 6.14" (156.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
7/16" x 9/16"
Length
6.14" (156.0mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes