cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-810

DigiKey Part Number
25-810-ND
Manufacturer
Manufacturer Product Number
25-810
Description
WRENCH COMBO RATCHET 5/16" 5.74"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 5/16" 5.74" (145.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
5.74" (145.8mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.