25-490 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 2
Unit Price: 56,33000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-490

DigiKey Part Number
25-490-ND
Manufacturer
Manufacturer Product Number
25-490
Description
WRENCH COMBO 1-1/4" 17.06"
Customer Reference
Detailed Description
Combination Wrench 1-1/4" 17.06" (433.3mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
1-1/4"
Length
17.06" (433.3mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes