25-484 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 47,90833 €
Image for 25-484 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-484

DigiKey Part Number
25-484-ND
Manufacturer
Manufacturer Product Number
25-484
Description
WRENCH COMBO 1-1/16" 14.75"
Customer Reference
Detailed Description
Combination Wrench 1-1/16" 14.75" (374.7mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1-1/16"
Packaging
Bulk
Length
14.75" (374.7mm)
Part Status
Obsolete
Finish
Satin Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81733Apex Tool Group081733-ND47,90833 €Similar
Obsolete
This product is no longer manufactured. View Substitutes