25-476 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 322,73900 €
Image for 25-476 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-476

DigiKey Part Number
25-476-ND
Manufacturer
Manufacturer Product Number
25-476
Description
WRENCH COMBO 13/16" 11.75"
Customer Reference
Detailed Description
Combination Wrench 13/16" 11.75" (298.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
11.75" (298.5mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes