25-464 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 8,78400 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-464

DigiKey Part Number
25-464-ND
Manufacturer
Manufacturer Product Number
25-464
Description
WRENCH COMBO 7/16" 7.25"
Customer Reference
Detailed Description
Combination Wrench 7/16" 7.25" (184.2mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
7.25" (184.2mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes