25-328 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 14,50800 €
Image for 25-328 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-328

DigiKey Part Number
25-328-ND
Manufacturer
Manufacturer Product Number
25-328
Description
WRENCH COMBO 7/8" 12.5"
Customer Reference
Detailed Description
Combination Wrench 7/8" 12.50" (317.5mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
7/8"
Packaging
Bulk
Length
12.50" (317.5mm)
Part Status
Obsolete
Finish
Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81779Apex Tool Group081779-ND14,50800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes