25-232 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 18,13700 €
Image for 25-232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-232

DigiKey Part Number
25-232-ND
Manufacturer
Manufacturer Product Number
25-232
Description
WRENCH COMBO 1" 14"
Customer Reference
Detailed Description
Combination Wrench 1" 14.00" (355.6mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Apex Tool Group
End - Size
1"
Packaging
Bulk
Length
14.00" (355.6mm)
Part Status
Obsolete
Finish
Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81781Apex Tool Group081781-ND18,13700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes